LMV358IDT by STMicroelectronics

Overview of LMV358IDT by STMicroelectronics

The LMV358IDT by STMicroelectronics is a low power, rail-to-rail input/output operational amplifier. It features a gain bandwidth product of 1.3 MHz and supports a supply voltage range of 2.7V to 6V. Enclosed in an SOIC package, the device includes 8 pins and is characterized as a general-purpose amplifier. Its input offset voltage stands at 100 µV, making it suitable for applications requiring precise measurement and control. Additionally, the LMV358IDT operates within a temperature range of -40 to 125 degrees Celsius, equipped to handle a variety of environmental conditions. The part’s compliance with RoHS standards ensures it meets the regulatory requirements for hazardous substances.

The operational amplifier’s dual-channel configuration and other notable attributes like a slew rate of 0.45 V/μs and a maximum input bias current of 0.095 µA at 25° C make it a versatile choice for multiple applications. Its frequency compensation feature and a common-mode rejection ratio of 95 dB further enhance its performance in complex circuits. The part is produced by STMicroelectronics, a prominent name in the semiconductor industry, ensuring a reliable and high-quality component.

Industry Applications for LMV358IDT

The LMV358IDT could potentially serve a wide range of applications across various sectors. Here are a few industries where this operational amplifier might be particularly useful:

  • Internet of Things (IoT): The part’s low power consumption and mid-range bandwidth make it ideal for battery-operated IoT devices, which require efficient power management for prolonged life.
  • Computing and Data Storage: In computing systems, operational amplifiers like LMV358IDT can be used in signal conditioning roles to manage data integrity during transmission and storage.
  • Telecommunications: This operational amplifier might find use in filtering applications within telecommunications to ensure signal clarity and reduce noise, given its high common-mode rejection ratio and tailored frequency handling capabilities.

Note that these potential industry applications are conceptual and need thorough evaluation by engineering teams to confirm compliance with industry standards and specific requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that designs, manufactures, and markets a broad range of electronic components. Particularly in the realm of amplifier circuits, STMicroelectronics has established a robust portfolio, including products like the LMV358IDT. This part demonstrates their commitment to providing both general-purpose and application-specific amplifiers catered to various industrial needs.

The company has consistently pushed the envelope in technological innovation, integrating leading-edge technology in their offerings to enhance performance efficiencies. Operational amplifiers like LMV358IDT benefit from STMicroelectronics’ extensive research in voltage-feedback and BiCMOS technology, ensuring operational precision and reliability in critical applications.

Where to Find LMV358IDT by STMicroelectronics

To procure the LMV358IDT operational amplifier, it’s advisable to perform research through platforms like findchips.com. On this site, you can obtain the latest stock levels, pricing, and information on Operational Amplifiers, allowing comparisons between different offerings by STMicroelectronics and other manufacturers. Historically, LMV358IDT has been available through distributors such as Mouser Electronics, DigiKey, and Newark, among others. However, detailed and current availability should be verified directly through findchips.com.

Compare pricing for LMV358IDT and other Operational Amplifiers / Amplifier Circuits at findchips.com