TPIC6B595DWR by Texas Instruments

Overview of TPIC6B595DWR by Texas Instruments

The TPIC6B595DWR is an 8-bit shift register with a maximum output current of 150mA per channel, enclosed in a 20-pin SOIC package. It operates within an extensive temperature range of -40°C to 125°C. Manufactured by Texas Instruments, this integrated circuit (IC) features built-in transient protection, making it robust for various applications. It falls within the electronic parts subcategory of Peripheral Drivers, a crucial component in the broader category of Drivers And Interfaces.

Given its specifications, the TPIC6B595DWR is designed with a plastic/epoxy package body material and boasts a nickel palladium gold terminal finish. It supports a standard input characteristic and an open-drain output characteristic, with the output current flowing in a sink direction. This component facilitates a seamless interface with register-based peripheral drivers, catering to a supply voltage ranging from 4.5V to 5.5V and a nominal voltage of 5V. Its RoHS and Pb-free compliance makes it a suitable choice for environmentally conscious applications.

Industry Applications for TPIC6B595DWR

The versatility of the TPIC6B595DWR makes it a potent component in various industry applications. While Texas Instruments identifies Computing and Data Storage, and Electronic Manufacturing as potential fields of use, the characteristics of this IC make it applicable in a broader context. It’s important to note that these potential industry applications are conceptual and necessitate further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Below are some potential applications:

  • Industrial Control Systems: The robustness against transient events and the ability to operate in extreme temperatures could potentially make the TPIC6B595DWR suitable for industrial automation components, such as PLCs or motor controllers, to facilitate digital signal processing and manipulation in harsh environments.
  • LED Lighting Systems: Given its sink output current capability, this shift register could potentially be utilized in LED display panels or advanced lighting systems, enabling precise control and sequencing of lights for both commercial and residential applications.
  • Consumer Electronics: The compact SOIC-20 package and low power consumption characteristics possibly make the TPIC6B595DWR an excellent choice for portable and space-constrained applications, including handheld electronic devices where battery life and efficiency are crucial.
  • Automated Test Equipment (ATE): Its capacity to operate across a wide range of temperatures and its open-drain output characteristics might make it appropriate for use in test equipment, contributing to the accurate measurement and control of electronic devices under test.

These industry use cases highlight the flexibility and adaptability of the TPIC6B595DWR in various technological realms, though they are illustrative and necessitate proper validation.

About Texas Instruments

Texas Instruments is a leading global manufacturer and innovator, particularly noted for its extensive range of electronic components including Peripheral Drivers. The company’s commitment to research, development, and the production of high-quality ICs has set industry benchmarks, particularly in terms of performance, efficiency, and reliability. The TPIC6B595DWR is just one example of Texas Instruments’ commitment to advancing technology within the realm of Drivers And Interfaces, offering solutions that cater to a wide array of applications across various industries.

Where to Find TPIC6B595DWR by Texas Instruments

For those looking to procure the TPIC6B595DWR by Texas Instruments, findchips.com offers an efficient platform to check current stock levels and pricing from various distributors. Historically, this part has been available across several distributors, including LCSC, Greenchips, CHIPMALL.COM LIMITED, Mouser Electronics, and DigiKey. However, to ensure the best purchasing decision regarding price and availability, potential buyers are advised to verify the most up-to-date information on Findchips. To explore alternatives to the TPIC6B595DWR, including parts offered by Texas Instruments or other manufacturers, the platform also hosts a comprehensive catalog of Peripheral Drivers.

Compare pricing for TPIC6B595DWR and other Peripheral Drivers / Drivers And Interfaces at findchips.com