Overview of VL53L4CDV0DH/1 by STMicroelectronics
The VL53L4CDV0DH/1 by STMicroelectronics is a state-of-the-art Time-of-Flight (ToF) high accuracy proximity sensor. This component is notable for its ability to provide precise distance measurements up to 1300 mm and houses a digital output type. It is encased in a compact LGA-12 package which makes it a versatile choice for various applications. This sensor operates within a supply voltage range of 2.6V to 3.5V and can function in environments with temperatures as low as -30°C. The VL53L4CDV0DH/1 is RoHS compliant, adhering to the latest environmental standards. As part of the Other Signal Circuits subcategory, this proximity sensor is ideal for a range of digital applications where accurate sensing is critical.
Industry Applications for VL53L4CDV0DH/1
The versatile VL53L4CDV0DH/1 proximity sensor could potentially find its application in various industry settings, tapping into its capability to provide precise and reliable distance measurements. Here are some conceptual industry applications:
- Consumer Electronics: This sensor might be integrated into devices like smartphones, tablets, and cameras to enhance features requiring spatial recognition and augmented reality experiences.
- Robotics and Drones: For autonomous robots or drones, the VL53L4CDV0DH/1 potentially provides critical data for obstacle avoidance systems, ensuring safe navigation in complex environments.
- Smart Cities: In urban development, this sensor could be utilized in systems designed to manage and control the flow of pedestrian traffic or in parking assistance systems.
- Healthcare: It is possible that this sensor might be used in medical devices requiring non-invasive measurement of distances or movement, though specific applications would necessitate strict compliance with healthcare standards.
Note that these potential industry applications are purely illustrative and require meticulous analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is an established global leader in the field of semiconductor solutions and a significant player within the Other Signal Circuits subcategory. Known for its strong commitment to research and development, STMicroelectronics produces a wide array of components that serve the electronics market, including the VL53L4CDV0DH/1 and similar parts. This company thrives on innovation, offering products that are consistently top of the line in terms of performance, efficiency, and reliability.
Where to Find VL53L4CDV0DH/1 by STMicroelectronics
For procurement of the VL53L4CDV0DH/1, a comprehensive search on FindChips.com could yield availability and pricing from various distributors. Historically, this part has been available at distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for real-time stock levels and pricing information, a visit to FindChips is recommended. Additionally, the link https://www.findchips.com/parametric/Signal%20Circuits/Other%20Signal%20Circuits can also be used to explore alternate parts offered by STMicroelectronics or other manufacturers under the Other Signal Circuits category.