39-00-0059 by Molex

Overview of 39-00-0059 by Molex

The 39-00-0059 is a wire terminal manufactured by Molex, specifically designed as a lead-free solution. It falls under the product range of the Mini-Fit Jr. 5556 Series, which is widely recognized for its reliability and versatility. This component features a socket contact with a crimp termination type, which is suitable for wire gauges ranging from a minimum of 24 AWG to a maximum of 18 AWG. With a current rating of 9 amps, this part is compliant with RoHS directives, ensuring it meets contemporary environmental standards.

The contact is plated with tin, offering corrosion resistance and improving conductivity. The design is classified as a female socket, constructed using phosphor bronze, which provides enhanced mechanical strength and conductivity. This component is configured with a straight mounting style, allowing for easier integration into various applications. Its overall dimensions include a terminal length of 0.169 inches and a cable entry range from 0.051 inches to 0.122 inches, making it adaptable to different cable sizes.

As of the current writing, the factory lead time for this component is reported to be 17 weeks and 4 days, which is an important consideration for procurement timelines. The overall lifecycle of the part is active, indicating it is still in production and readily available for sourcing.

Industry Applications for 39-00-0059

Based on the characteristics and capabilities of the 39-00-0059, several industry applications could benefit from its use. Below are some sectors that potentially might utilize this component:

  • Consumer Electronics: This part might be employed in various consumer electronics devices such as audio systems, personal computers, and gaming consoles. The socket configuration and robust design could accommodate internal wiring connections that require reliable and secure interfaces.
  • Transportation and Logistics: In applications such as automotive control systems, the 39-00-0059 could serve as a crucial connection point for wiring harnesses. Its current rating aligns with the demands of power distribution in vehicles.
  • Industrial Automation: This part might find applications in machinery and equipment utilized in automated processes. The crimp contact design could ensure a dependable electrical connection in environments where vibrations and movements are prevalent.
  • Telecommunications: The versatility of this component might lend itself to telecommunications equipment, potentially including routers or switches, where it could facilitate wiring connections for signal and power transmission.
  • Robotics and Drones: In the development of robotic systems or drones, the 39-00-0059 could be included in various subsystems that require lightweight and robust electrical connections.

It’s important to note that these potential applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses to ensure adherence to industry standards and specific application requirements before finalizing components for their projects.

About Molex

Molex is a global manufacturer known for its extensive range of electronic components, particularly in the realm of connector solutions. Within the subcategory of Assembly Items, Molex has established a reputation for providing high-quality connector support options, including the 39-00-0059. They focus on delivering products that meet diverse market demands, ensuring reliability, and facilitating connections in various electronic applications. Similar parts manufactured by Molex include different terminals and connectors designed for crimp and solder applications, all aimed at enhancing the integration of electronic systems.

Research Price and Stock for 39-00-0059 by Molex on Findchips.com

For those considering the procurement of the 39-00-0059, it is recommended to research current stock levels and pricing through Findchips.com. This platform provides insights into availability and allows for comparisons among distributors. The part may have been previously available from distributors such as TestEquity LLC, Mouser Electronics, and Newark, among others. However, stock may vary, so checking the latest information on Findchips.com is essential.

Compare pricing for 39-00-0059 and other Assembly Items / Connector Support at findchips.com