Overview of 5650473-5 by TE Connectivity
The 5650473-5 by TE Connectivity is a DIN 41612 PCB connector, specifically a plug with 96 ways, belonging to the Eurocard Type C Series. This connector features a 2.54 mm pitch spacing across three rows, with all rows A, B, and C being loaded. It boasts gold-plated contacts, ensuring reliable and high-quality connections. The plug is designed with a right-angle mounting style and is compatible with standard DIN 41612 connectors. It has a body length of 3.7 inches and a width of 0.437 inches, making it suitable for a wide range of applications where space and reliable interconnections are vital. The connector is also RoHS compliant, adhering to the latest environmental standards that restrict the use of certain hazardous materials in electronic equipment.
This component is marked as active in its life cycle, indicating ongoing availability and manufacturer support. With an insulation resistance of 1000000000000 ohms and a contact resistance of 15 mΩ, it offers excellent performance for signal integrity and electrical connectivity. It can operate in a temperature range from -55 °C to 105 °C, making it versatile for use in various operating environments. Its design includes features like polarization to prevent incorrect mating and a locking mounting option for secure attachment to a PCB.
Industry Applications for 5650473-5
The 5650473-5 connector might find its application in a myriad of industries due to its versatile design, high reliability, and compliance with important standards. However, it’s important to remember that these potential applications are illustrations based on the connector’s features and attributes. They require thorough analysis and verification by engineering and design teams for specific industry standards and application requirements. Here are possible industry use cases:
- Industrial Automation: The rugged design and gold-plated contacts could potentially make it suitable for connecting devices in industrial control systems, where reliable connectivity is crucial amidst rough handling and exposure to industrial environments.
- Telecommunications: The 96-way configuration and reliable signal integrity could make it suitable for infrastructure in telecommunications where multiple connections and high bandwidth are necessary.
- Computing and Data Storage: Given its high contact integrity and right-angle mounting, the connector might be used in servers and data storage racks, offering reliable connections between boards within a compact space.
- Consumer Electronics: Its applicability could extend to consumer electronics, especially in devices requiring robust and dense connector solutions, such as high-performance gaming consoles or professional audio/video equipment.
- Aerospace and Defense: Though not specifically stated as meeting military specifications, connectors like the 5650473-5 might be used in less critical areas of aerospace and defense applications where durable and reliable connections are necessary under a range of temperatures.
Note: The potential industry applications mentioned here are conceptual and illustrative, requiring detailed analysis and compliance verification by professional design and engineering teams.
About TE Connectivity
TE Connectivity is a global technology leader in the realm of connectors, including Headers and Edge Type Connectors, offering a broad range of components designed to meet the requirements of various applications. Their connectors are engineered for reliability and performance in challenging environments, making them suitable for a wide array of industries. TE Connectivity is renowned for innovation and quality, with products like 5650473-5 exemplifying their commitment to meeting the complex demands of modern electrical and electronic engineering. Besides the Eurocard Type C Series, TE Connectivity produces an extensive selection of connector types, ensuring compatibility and functionality across a diverse set of applications.
Where to Find 5650473-5 by TE Connectivity
To find the 5650473-5 connector for your application, it’s recommended to search on findchips.com. This platform will offer current stock levels and pricing from various distributors, ensuring you have access to the most up-to-date information. Historically, this part has been available from distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and Avnet Abacus, among others. However, to find alternate parts to 5650473-5 that might be offered by TE Connectivity or other manufacturers, you may also explore the Headers and Edge Type Connectors category on FindChips.