770849-3 by TE Connectivity

Overview of 770849-3 by TE Connectivity

The 770849-3 is a Wire-Board Connector Receptacle characterized by a 3-position configuration with a pitch spacing of 3.96mm, falling under the SL-156 series by TE Connectivity. This part features a robust receptacle design, suitable for varied electrical applications and environments. The body dimensions include a breadth of 0.66 inch, depth of 0.25 inch, and a length of 0.465 inch. The connector is designed with a polarized body, which aids in reducing the risk of incorrect connections.

This receptacle is made from a glass-filled polyamide, providing a high degree of durability and thermal stability, suitable for operating temperatures ranging from -55°C to +105°C. Notably, the 770849-3 connector offers an insulation resistance of approximately 1 billion Ohms and a contact resistance of 3 mΩ, ensuring reliable connectivity and performance. With its receptacle body style and crimp termination type, this product is engineered for cable mounting, offering an option for locking for more secure connections.

Additionally, the 770849-3 is compliant with major quality standards, including RoHS, REACH, and is UL94V-0 rated for flammability, ensuring it adheres to safety and environmental regulations. These attributes make it a versatile and reliable option for a broad range of applications.

Industry Applications for 770849-3

The 770849-3 by TE Connectivity, fitting into the subcategory of Headers and Edge Type Connectors, is potentially adaptable across various industries due to its robust specifications and performance characteristics. The following are conceptual industry applications:

  • Energy and Power Systems: This connector could potentially be used in power distribution equipment, where its high insulation resistance and temperature range might handle rigorous operating conditions. However, precise selection would depend on further analysis by engineering teams to confirm compatibility and safety.
  • Transportation and Logistics: In transportation systems, such as railway or public transport control systems, the product’s locking feature and robust operating temperature range could provide reliable performance in changing environmental conditions and vibrations. These applications should be validated by system engineers for standards and reliability requirements.
  • Renewable Energy: In solar power or wind energy equipment, connectors like the 770849-3 can potentially be utilized in junction boxes or control interfaces, as their robust mechanical features could endure outdoor or variable climatic environments. Again, these possible uses necessitate thorough verification for technical and safety criteria.

Note: These potential industry applications are conceptual and illustrative. Actual usage requires detailed analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a leader in the engineering and manufacturing of various electronic components, including a broad range of connectors and related products. In the sphere of Headers and Edge Type Connectors, TE Connectivity offers solutions like the 770849-3, which are designed to meet diverse industry needs through innovation and reliability. TE Connectivity emphasizes robust design, adhering to international standards, and providing a spectrum of electronic components that support advancements in technology and industry applications.

Where to Find 770849-3 by TE Connectivity

To purchase the 770849-3, it is recommended to check out findchips.com. Here, you can also explore a variety of other options under Headers and Edge Type Connectors. While the 770849-3 has historically been available from Distributors like DigiKey, Mouser Electronics, and Arrow Electronics, it’s advisable to visit findchips.com for current stock levels and pricing.

Compare pricing for 770849-3 and other Headers and Edge Type Connectors / Connectors at findchips.com