Overview of BC817-25,215 by Nexperia
The BC817-25,215 is a general-purpose NPN bipolar junction transistor (BJT) designed for medium power applications. It features a maximum collector-emitter voltage of 45V, a continuous collector current of 500 mA, and a power dissipation of 250 mW. Packaged in a TO-236AB (SOT-23) form factor, this surface-mount transistor has a 3-pin configuration, making it suitable for compact electronics where space is a premium. Manufactured by Nexperia, the BC817-25,215 is compliant with RoHS standards, ensuring it meets global environmental and regulatory requirements.
Additional characteristics include a collector-base capacitance of 3 pF, a minimum DC current gain (hFE) of 160, and a nominal transition frequency (fT) of 100 MHz. Its VCEsat maximum of 0.7 V indicates low voltage saturation, a desirable attribute for switching applications to minimize power dissipation during the switch. With its operating temperature range from -65°C to +150°C and a moisture sensitivity level of 1, this transistor is designed for robust performance across varied environmental conditions. Its silicon-based transistor element and the capacity for high-frequency operation make it versatile for an array of electronic applications.
Industry Applications for BC817-25,215
The BC817-25,215’s technical specifications suggest it might be suitable for various applications across multiple industries. Please note, the following are potential industry applications and illustrative only, requiring further analysis and verification by engineering and design teams for adherence to standards and specific application requirements.
- Consumer Electronics: This transistor could potentially be used in electronic gadgets such as smartphones, tablets, and wearables. Its compact footprint and switching capabilities are excellent for power management circuits and signal amplification in these devices.
- Computing and Data Storage: The BC817-25,215 might find applications in desktop and laptop motherboards, solid-state drives (SSDs), and other peripherals requiring efficient power switching and amplification, thanks to its high DC current gain and low saturation voltage.
- Industrial Automation: With its ability to handle medium power loads and operate across a wide range of temperatures, this transistor could potentially be integrated into sensors, controllers, and actuators used in automated manufacturing lines.
- Automotive: Although the part’s documentation does not specify compliance with automotive industry standards such as AEC-Q100, it’s conceivable that similar parts with the necessary certification might be employed in vehicle electronics, including infotainment systems and electronic control units (ECUs).
- Electronic Manufacturing: This part can be an asset during the prototyping and production phases of electronic component manufacturing, especially in testing equipment and automation tools designed for PCB assembly and inspection.
It is important to reiterate that these applications are conceptual and require validation for compliance, reliability, and suitability for specific uses.
About Nexperia
Nexperia is a dedicated global leader in the production of Discretes, Logic, and Small Signal Bipolar Transistors, among other semiconductor components. Known for its focus on efficiency and high-volume production of consistently reliable components, Nexperia provides innovative semiconductor solutions across a wide spectrum of electronic applications. Its BC817-25,215 is just one example of Nexperia’s commitment to delivering high-quality transistors suitable for a diverse range of engineering needs. The company prides itself on high production standards, with products designed to meet stringent requirements, ensuring performance and reliability for end-users.
Where to Find BC817-25,215 by Nexperia
For those looking to procure the BC817-25,215, it is recommended to use findchips.com. Findchips.com offers a comprehensive search platform where buyers and engineers can find real-time pricing, availability, and technical specifications for electronic components, including the BC817-25,215. Here, you can also explore other Small Signal Bipolar Transistors that might be offered by Nexperia or other manufacturers, ensuring you find the best fit for your project’s specific requirements. Historically, this part has been available from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark. However, availability and pricing are subject to change, and users are encouraged to check current stock levels and pricing on Findchips.