Overview of BSC030P03NS3GAUMA1 by Infineon Technologies AG
The BSC030P03NS3GAUMA1 is a Power Field-Effect Transistor designed for enhanced performance in various electronic applications. Manufactured by Infineon Technologies AG, this P-Channel MOSFET is rated for a maximum drain-source voltage (Vds) of 30V and a continuous drain current (Id) of 25.4A. The device features an on-resistance (Rds(On)) of just 0.0046 ohms at a test voltage of 10V, making it suitable for applications requiring efficient power management.
Key characteristics of the BSC030P03NS3GAUMA1 include a robust power dissipation capability of 125W and a pulsed drain current rating of up to 200A. The part operates in an enhancement mode with a maximum gate-source threshold voltage of 2.5V. With an operating temperature range from -55 °C to 150 °C, the device is designed to withstand diverse environmental conditions.
The BSC030P03NS3GAUMA1 is constructed using Metal-Oxide Semiconductor technology and packaged in a SMALL OUTLINE, R-PDSO-F5 surface-mount form factor. The device is also compliant with RoHS directives, ensuring that it meets environmental standards for hazardous substances. Its single configuration includes a built-in diode, adding to its versatility in various applications.
Industry Applications for BSC030P03NS3GAUMA1
The BSC030P03NS3GAUMA1 could potentially find applications across various industries due to its specifications and performance characteristics. Below are some industries where this part might be applicable:
- Energy and Power Systems: This part might be used in power management systems, converters, and inverters. Its low on-resistance and high current capability could support applications like solar inverters, where efficiency in power conversion is crucial.
- Transportation and Logistics: In electric vehicle powertrains, the BSC030P03NS3GAUMA1 could potentially manage power distribution effectively, helping in high-efficiency drive applications. Its robust construction and thermal performance may suit heavy-duty vehicle systems where reliability is essential.
- Automotive: If industry standards such as AEC-Q100 or AEC-Q101 were applicable, this part might be employed in automotive power management applications. For instance, it could serve in driving motors and controlling battery power, where its high power dissipation rating may be beneficial. However, further verification is necessary to confirm its compliance with automotive standards.
- Renewable Energy: The BSC030P03NS3GAUMA1 could possibly be used in applications involving renewable energy systems such as wind turbines or microgrid systems. Its capability to handle high currents and voltages could enhance the efficiency of power conversion systems in such applications.
- Space Technology: Given its wide operating temperature range and robustness, this part might also find uses in space technology applications, particularly in power management systems for satellites and other equipment subjected to extreme conditions.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a well-established manufacturer highly regarded in the field of semiconductor electronics, particularly for their Power Field-Effect Transistors and other transistors. Their products, including the BSC030P03NS3GAUMA1, are often characterized by their efficiency, reliability, and adherence to environmental standards.
The company produces a range of Power Field-Effect Transistors that cater to different applications and requirements. Similar parts include those designed for lower power dissipation or higher voltage ratings, showcasing Infineon’s versatility in the semiconductor market. Their focus on innovation and environmental compliance positions them as a competitive player in the industry.
Research Price and Stock for BSC030P03NS3GAUMA1 by Infineon Technologies AG on Findchips.com
For current pricing and stock information on the BSC030P03NS3GAUMA1, it is advisable to check Findchips. This resource will provide comprehensive data, allowing you to compare prices across various distributors, including:
- Win Source Electronics
- EBV Elektronik
- Mouser Electronics
- DigiKey
It is important to note that the availability and pricing may vary, and Findchips is the best platform to get the most reliable and current information. Additionally, interested parties can explore options within the Power Field-Effect Transistors category to identify alternate parts that might meet their specific needs, offered by Infineon Technologies AG or other manufacturers.