CL05B103KB5NNNC by Samsung Electro-Mechanics

Overview of CL05B103KB5NNNC by Samsung Electro-Mechanics

The CL05B103KB5NNNC is a multilayer ceramic capacitor (MLCC) designed for surface mounting on printed circuit boards. This component offers a capacitance value of 0.01 µF with a rated DC voltage of 50V and a tolerance of ±10%. It leverages an X7R dielectric material, which makes it stable with a predictable change of capacitance over the range of -55º to +125ºC operating temperatures. The compact 0402 package size (1.0 mm x 0.5 mm x 0.55 mm) simplifies integration into dense electronic assemblies.

This capacitor finds its utility in environments requiring stability and reliability under a broad range of temperature conditions. The unit is RoHS compliant and features a termination finish of matte tin over nickel, which assists in enhancing solderability and resistance to oxidation. Notable attributes like a simple rectangular shape and a wraparound terminal style further facilitate automated assembly processes, making the CL05B103KB5NNNC a functional choice for general-purpose applications.

Industry Applications for CL05B103KB5NNNC

The following examples illustrate potential industry applications for the CL05B103KB5NNNC, noting how specific properties of the capacitor might inform its utility in sector-specific devices or systems:

  • Consumer Electronics: Products such as smartphones, tablets, and smart wearables might utilize such MLCCs for decoupling and filtering applications, where stability across a range of environmental conditions is crucial. The small size and stable characteristics of the X7R dielectric make the CL05B103KB5NNNC ideally suited for these compact electronic devices.
  • Industrial Automation: In automated machinery and production equipment, reliable capacitor performance is vital under varying operational temperatures. The operating temperature range and robustness offered by the X7R dielectric could potentially make this component a candidate for such applications.
  • Telecommunications: The telecommunications industry requires components that ensure consistency and performance reliability in devices like modems, routers, and switches. This capacitor could possibly be employed in circuits within these products that manage voltage regulation and signal integrity.
  • Computing and Data Storage: Given its general-purpose nature, the CL05B103KB5NNNC might be used in computing devices for bypass and filtering functions, where maintaining capacitor efficiency across a spectrum of operational temperatures is beneficial.

All applications mentioned are conceptual and require verification by relevant engineering teams to ensure part suitability as per current industry standards and product design specifications.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a subsidiary of the global Samsung brand, specializes in the development and manufacturing of a broad range of electronic components, including an extensive lineup of ceramic capacitors. In the realm of Ceramic Capacitors, Samsung Electro-Mechanics is recognized for producing parts that offer high reliability, durability, and performance across various applications.

The CL05B103KB5NNNC is an example of the company’s commitment to high-quality and technically advanced capacitor manufacturing. Samsung’s offerings typically include capacitors that are crucial in surface mount technology due to their excellent temperature stability and minimal size, accommodating the increasingly compact electronic assemblies seen today.

Where to Find CL05B103KB5NNNC by Samsung Electro-Mechanics

To procure the CL05B103KB5NNNC, consider checking current stock levels and pricing on findchips.com. There, you can compare offerings from top distributors who have historically carried this part, such as LCSC, DigiKey, and Mouser Electronics. For further research, you may explore the link Ceramic Capacitors to find alternative parts that might be offered by Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL05B103KB5NNNC and other Ceramic Capacitors / Capacitors at findchips.com