Overview of CL05B104KB54PNC by Samsung Electro-Mechanics
The CL05B104KB54PNC by Samsung Electro-Mechanics is a Ceramic Capacitor that features a capacitance of 0.1 µF and a rated DC voltage of 50V. This component falls under the Ceramic Capacitors, a subset of Capacitors. Designed in a compact 0402 package, it measures just 1 mm in length, 0.5 mm in width, and 0.5 mm in height, making it suitable for applications where space is at a premium.
This capacitor is characterized by its X7R dielectric material, which allows it to retain stable capacitance characteristics across a temperature range of -55°C to +125°C, making it robust for varying operational environments. The stability of the capacitor is further enhanced by its temperature coefficient of 15% ppm/°C. It offers a tolerance on capacitance of ±10%, suiting applications requiring a fair degree of precision.
Approved for automotive applications and compliant with the AEC-Q200 standard, this ceramic capacitor ensures reliability in harsh conditions. Furthermore, the component is RoHS compliant and Reach compliant, affirming its suitability for use in various international markets without legal or regulatory restrictions. It includes a terminal finish of Matte Tin (Sn) with a Nickel (Ni) barrier, which provides excellent solderability and resistance to oxidation.
The factory lead time for this part is currently set at 20 weeks, as per the latest data available. This could be an essential consideration for project planning and inventory management.
Industry Applications for CL05B104KB54PNC
The following are potential industry applications for the CL05B104KB54PNC, bearing in mind these components might suit other industries upon further examination:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might potentially incorporate the CL05B104KB54PNC due to its compact size and stability over a broad temperature range, which is critical for such personal devices that must operate in diverse environmental conditions.
- Automotive: Given its compliance with AEC-Q200, this capacitor could potentially be used in automotive electronics where high reliability and performance are crucial under variable and extreme temperature conditions. Common applications might include vehicle infotainment systems, engine control units, and other electronic controls.
- Industrial Automation: This capacitor could be ideal for use in automated machinery and robotics where robust, reliable electronic components are essential to ensure operational continuity and precision in environments that may expose components to high variations in temperature.
- Telecommunications: In telecommunications equipment, which often requires durable components that can cope with varying climates and temperatures, the CL05B104KB54PNC might be used owing to its temperature characteristics and dielectric stability.
- Aerospace: The ability of the CL05B104KB54PNC to operate at extreme temperatures and its robust design suit it potentially for applications in aerospace electronics, where components must reliably function under extraordinary environmental conditions.
Note: The industry applications listed are theoretical examples for consideration. Engineering and design teams must verify the suitability of this component adhering to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has been a major player in the electronics industry, particularly known for its high-quality range of capacitors. The manufacturer has a broad portfolio, which includes a variety of Ceramic Capacitors suited to various electronic applications. The CL05B104KB54PNC is one amongst many of these components manufactured by Samsung Electro-Mechanics, reflecting their commitment to high standards and innovation in the creation of electronic components. Their capacitors are designed to meet stringent international standards, offering reliability and performance.
Where to Find CL05B104KB54PNC by Samsung Electro-Mechanics
To procure the CL05B104KB54PNC, it is recommended to utilize comprehensive resources like findchips.com. On this platform, one can check real-time inventory levels and pricing from multiple distributors. Historically, the part has been available at distributors including LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current stock and best pricing, visiting findchips.com directly will provide the most up-to-date information. Additionally, to explore alternatives to the CL05B104KB54PNC that might be offered by Samsung Electro-Mechanics or other manufacturers, navigate through the Ceramic Capacitors section on the site.