CRCW0603332RFKEA by Vishay Intertechnologies

Overview of CRCW0603332RFKEA by Vishay Intertechnologies

The CRCW0603332RFKEA by Vishay Intertechnologies is a fixed resistor characterized by a metal glaze/thick film technology with a resistance value of 332 ohms. It features a precision tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for performance-critical applications. This resistor is designed in a compact 0603 chip package, enabling surface-mount technology (SMT) assembly and making it ideal for dense PCB layouts.

This resistor has a power rating of 0.1W and can withstand operating voltages up to 75V. It is notable for its robust operating temperature range from -55 °C to 155 °C. The part is RoHS compliant and halogen-free, ensuring it meets current environmental standards for electronic components. Moreover, it is compliant with the JESD-609 code e3 and the rigorous AEC-Q200 standard, which is essential for automotive applications. Its construction and packing method, along with the laser-trimmable feature, allow for precise performance adjustments and efficient handling during the manufacturing process.

Industry Applications for CRCW0603332RFKEA

The CRCW0603332RFKEA could potentially be utilized across a diverse array of industry sectors due to its versatile specifications and high reliability. These applications include:

  • Consumer Electronics: This resistor might be used in personal devices such as smartphones, tablets, and laptops where precise voltage regulation and compact component size are vital. Its low tolerance and stable temperature coefficients ensure consistent performance critical for these applications.
  • Automotive: Given its compliance with AEC-Q200 standards, CRCW0603332RFKEA could potentially be ideal for automotive applications, including electronic control units (ECUs), powertrain systems, and infotainment systems, where high reliability and performance under extreme temperatures are required.
  • Industrial Automation: This resistor might be utilized in control systems for manufacturing equipment, where stable and reliable operations are crucial under varying environmental conditions.

Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the electronics sector, particularly known for its innovative offerings in the resistor market. The company’s extensive range of resistor technologies, including Metal Glaze/Thick Film Resistors, is engineered to cater to a broad spectrum of industry requirements. Vishay’s CRCW0603332RFKEA is a testament to the company’s commitment to quality and precision, incorporating features like high temperature resistance and precise tolerances that make it suited for various demanding applications. Vishay also manufactures similar parts with variations in resistance values, power ratings, and sizes to meet different design specifications.

Where to Find CRCW0603332RFKEA by Vishay Intertechnologies

To source the CRCW0603332RFKEA resistor, it is advisable to check on findchips.com for current stock levels and pricing. Historically, distributors such as TTI, Mouser Electronics, Future Electronics, and Farnell have stocked this component. To find similar parts or variations offered by Vishay Intertechnologies or other manufacturers, you can also explore the section for Metal Glaze/Thick Film Resistors on our website.

Compare pricing for CRCW0603332RFKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com