FTSH-105-01-L-DV-K-A-TR by Samtec Inc

Overview of FTSH-105-01-L-DV-K-A-TR by Samtec Inc.

The FTSH-105-01-L-DV-K-A-TR is a board connector characterized by its specifications of 10 contacts, arranged in 2 rows, featuring a male gender and a straight, surface mount terminal. This part lies within the Headers and Edge Type Connectors subcategory and offers high reliability. Key attributes include a pitch size of 0.050″ and adherence to ROHS compliance ensuring its suitability in environments where hazardous substances are restricted.

Manufactured by Samtec Inc., an industry leader in connector technology, this product offers gold over nickel contact mating finishes which provide enhanced conductivity and corrosion resistance. It supports a wide temperature range from -55 °C to 125 °C and is designed for easy mounting on printed circuit boards (PCBs) with surface mount technology (SMT). Its contacts are made of phosphor bronze which is known for its excellent elasticity and longevity.

Aside from its basic functionality, the FTSH-105-01-L-DV-K-A-TR also allows for multiple mating parts options, supporting a diverse and flexible application range. While being actively produced, the typical factory lead time for this part is approximately 2 weeks and 6 days.

Industry Applications for FTSH-105-01-L-DV-K-A-TR

The specific attributes and broad utility of the FTSH-105-01-L-DV-K-A-TR make it potentially suitable for various industrial sectors and applications. Its reliability and stringent compliance with environmental standards make it fit for the following industries:

  • Consumer Electronics: It might be used in devices such as smartphones, tablets, and other portable consumer gadgets where compact and reliable connections are crucial. The surface mount design allows for streamlined manufacturing and assembly processes.
  • Telecommunications: This part could be employed in communication infrastructure equipment, potentially involving the integration into routers, switches, and modems where effective signal integrity is essential.
  • Computing and Data Storage: The connectors can possibly be used in personal computers, servers, and storage systems to provide secure and stable connections between different components with the high current rating being beneficial for power applications.
  • Medical Imaging: Given the high level of reliability and gold plated contact points, this connector might be suitable for non-invasive medical imaging systems where stable, long-term connections are vital.
  • Aerospace and Defense: Although not MIL specced, its wide operating temperature range and reliability could make it a conditional candidate for less critical subsystems in aerospace applications, where robustness and reliability are appreciated.

It’s critical to note that these potential industry applications are conceptual and must be verified by engineering and design teams to ensure conformity with specific industry standards and requirements.

About Samtec Inc.

Samtec Inc. is a recognized manufacturer specializing in a wide variety of electronic connectors, including Headers and Edge Type Connectors. The company is known for its high-quality, reliable products such as the FTSH-105-01-L-DV-K-A-TR and its role as an innovator in the electronic connectors industry. Samtec focuses on custom solutions and flexibility in manufacturing, attributes that allow it to meet diverse customer needs. Particularly, in the realm of headers and edge-type connectors, Samtec leads with cutting edge technologies that provide efficient and effective connectivity solutions across a broad range of applications.

Where to Find FTSH-105-01-L-DV-K-A-TR by Samtec Inc

To purchase the FTSH-105-01-L-DV-K-A-TR, it is recommended to research current stock levels and pricing through findchips.com. By navigating to this site, one can also explore other Headers and Edge Type Connectors, comparing options from Samtec Inc as well as other manufacturers. Historically, distributors such as Samtec, Master Electronics, Avnet Abacus, and Mouser Electronics have stocked this part, though availability can vary.

Compare pricing for FTSH-105-01-L-DV-K-A-TR and other Headers and Edge Type Connectors / Connectors at findchips.com