Overview of GRM188R61A105KA61D by Murata Manufacturing Co Ltd
The GRM188R61A105KA61D is a multilayer ceramic capacitor (MLCC) characterized by its 1µF capacitance and a dielectric characteristic of X5R. This capacitor is designed for surface mounting with a 0603 chip size, facilitating integration into compact electronic devices. It operates within a voltage rating of 10V DC and maintains a capacitance tolerance of ±10%. The GRM188R61A105KA61D is compliant with RoHS directive, suggesting that it is manufactured without the use of hazardous substances commonly used in electronic equipment.
Fabricated by Murata Manufacturing Co Ltd, a leader in electronic components, this ceramic capacitor features a temperature coefficient of 15% ppm/°C and is capable of operating across a wide temperature range from -55 °C to 85 °C. With its small rectangular package size of 1.6 mm in length and 0.8 mm in height and width, it is ideal for high-density installation on printed circuit boards (PCBs). Additionally, the GRM188R61A105KA61D features a robust terminal finish of Matte Tin (Sn) with a Nickel (Ni) barrier which enhances solderability and longevity.
Industry Applications for GRM188R61A105KA61D
The GRM188R61A105KA61D might potentially serve a variety of industries due to its versatility and specifications. Some of these potential applications necessitate careful analysis and verification by engineering teams for compliance with specific requirements:
- Consumer Electronics: This part could be used in devices such as smartphones, tablets, and laptops where space is at premium and reliability under various environmental conditions is crucial.
- Telecommunications: Telecommunication equipment which requires reliable frequency stabilization and voltage buffering might also use these capacitors.
- Industrial Automation: In automation systems, the precision and durability of components like the GRM188R61A105KA61D can be critical for process control applications.
- Computing and Data Storage: Given their stability and response to temperature fluctuations, these capacitors could potentially be used within servers and storage devices that operate under varying thermal conditions.
- Automotive: Should the part meet specific industry standards such as AEC-Q100, it could be considered for use in automotive applications where reliability and performance over temperature are necessary.
Note that these potential industry applications are purely illustrative and require thorough testing and validation by design engineers to ensure compatibility and performance standards are met.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a highly recognized global leader in the design and manufacture of electronic components, notably Ceramic Capacitors. Murata’s capacitors are known for their reliability, precise engineering, and ability to advance with evolving technology. Their range includes a variety of capacitors, each tailored to specific applications and demands, which prominently include MLCCs like the GRM188R61A105KA61D. This embodies Murata’s dedication to providing solutions that meet stringent requirements in diverse electronics markets.
Where to Find GRM188R61A105KA61D by Murata Manufacturing Co Ltd
To purchase the GRM188R61A105KA61D or explore similar options, considering the dynamic nature of stock and availability, findchips.com is the recommended platform. It aggregates current data from multiple distributors, ensuring that you have access to the most up-to-date information on pricing and stock. While the part has historically been available from distributors such as DigiKey, Mouser Electronics, and Newark, verifying current availability through Findchips will provide real-time inventory updates. Further, for those seeking alternatives, the Ceramic Capacitors category page can offer additional options from Murata and other manufacturers.