Overview of GRM21BC8YA106ME11L by Murata Manufacturing Co Ltd.
The GRM21BC8YA106ME11L, produced by Murata Manufacturing Co Ltd., is a Ceramic Capacitor specifically designed for a wide range of electronics applications. Characterized by its material, it features a dielectric made of ceramic, with a capacitance value of 10 µF and a rated DC voltage (URdc) of 35 V. This component comes in a 0805 package size, being 2 mm in length, 1.25 mm in width, and 1.25 mm in height, which makes it suitable for surface-mounted technologies (SMT). The GRM21BC8YA106ME11L operates within a temperature range of -55 °C to +105 °C, exhibiting a temperature coefficient of ±22% ppm/°C, denoted by the X6S dielectric material code.
This capacitor is classified with a multilayer construction, ensuring enhanced performance and reliability for demanding applications. Its terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, emphasizing a design focused on longevity and robustness against environmental stresses. Additionally, it is compliant with RoHS and REACH regulations, showcasing Murata’s commitment to environmentally safe and sustainable manufacturing practices.
Industry Applications for GRM21BC8YA106ME11L
The GRM21BC8YA106ME11L’s optimized performance specifications such as capacitance tolerance, temperature stability, and voltage rating make it suitable for a wide array of industry applications, starting with Education and Research, beyond which there may be several other domains where this component might find utility, including:
- Industrial Automation: Its robust temperature range and reliability could potentially prove ideal in control systems and sensors within automated manufacturing environments. Its SMT package enables space-saving designs critical for compact industrial devices.
- Consumer Electronics: The compact size and capacitance value could make this capacitor a suitable choice for power management and signal conditioning within devices such as smartphones, tablets, and laptops. These applications benefit greatly from the component’s reliability and compliance with environmental standards.
- Power Supplies: Given its 35 V rating, the GRM21BC8YA106ME11L might be utilized in smoothing and filtering applications within DC power supplies and converters, offering stability across a broad operational temperature range.
- Telecommunication: In RF modules and communication devices, stability over operating temperatures and capacitance tolerance are critical. This component could serve in applications ranging from antenna matching to noise suppression in these high-frequency environments.
These potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design, manufacture, and supply of electronic components, particularly excelling in the field of Ceramic Capacitors. Renowned for precision engineering and innovation, Murata’s comprehensive capacitor offerings include a wide variety of product configurations, such as multilayer ceramic capacitors (MLCCs), single-layer capacitors, and application-specific capacitors. Among these, the GRM21BC8YA106ME11L stands out as a testament to Murata’s commitment to quality, performance, and environmental sustainability. The company’s extensive experience and staunch dedication to advancing capacitor technology make it a preferred source for reliable and high-quality components in various electronics sectors.
Where to Find GRM21BC8YA106ME11L by Murata Manufacturing Co Ltd
For procurement professionals and engineers looking to source the GRM21BC8YA106ME11L, it is recommended to conduct thorough research on findchips.com. The site provides the most up-to-date information on stock availability and pricing from a wide range of distributors. In the past, the component has been available through distributors like Avnet Asia, Avnet Abacus, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure the best pricing and availability, checking findchips.com is advisable. Here, interested parties can also explore alternative parts to the GRM21BC8YA106ME11L that might be offered by Murata Manufacturing Co Ltd or other manufacturers, especially within the broad category of Ceramic Capacitors.