GRM31CC72A475KE11L by Murata Manufacturing Co Ltd

Overview of GRM31CC72A475KE11L by Murata Manufacturing Co Ltd.

The GRM31CC72A475KE11L is a multilayer ceramic capacitor (MLCC) characterized by its 4.7µF capacitance value and rated for 100V operation. Murata Manufacturing Co Ltd, a leader in ceramic capacitor technology, designed this component to operate with a temperature coefficient of 22% ppm/°C, within the X7S temperature characteristics range. This signifies that the GRM31CC72A475KE11L offers stable electrical characteristics over a wide temperature range (-55°C to 125°C), making it suitable for a variety of applications that require consistent performance under fluctuating thermal conditions.

This MLCC is RoHS compliant, ensuring adherence to the latest environmental standards for hazardous substances. It is also packaged in a 1206 chip size, which translates to a physical footprint measuring approximately 3.2mm x 1.6mm. This compact size, combined with surface mount technology (SMT), makes the GRM31CC72A475KE11L an ideal choice for applications where board space is at a premium.

The component offers both positive and negative tolerances of 10%, providing flexibility in design margins for engineers. Furthermore, with its effective temperature range and stable characteristics, the GRM31CC72A475KE11L represents Murata’s commitment to delivering high-quality components that meet the demands of modern electronic applications.

Industry Applications for GRM31CC72A475KE11L

The versatile attributes of the GRM31CC72A475KE11L render it suitable for a multitude of applications across various industries. While “Education and Research” have been identified as potential use cases, here are additional industries where this part could be beneficial:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor for its stable performance across a wide operational temperature range and compact size, optimizing power management and signal integrity in these densely packed electronics.
  • Industrial Automation: With its ability to function consistently over a considerable temperature range, the GRM31CC72A475KE11L could potentially be used in control circuits for industrial equipment, automation systems, and robotic components that operate in harsh environmental conditions.
  • Renewable Energy Systems: The reliability and efficiency of power conversion units in solar inverters or wind turbines might be improved by employing these capacitors, given their robust temperature coefficient and high voltage rating.
  • Communication Infrastructure: This part can find applications in networking hardware such as routers, switches, and base stations, where stable operation and minimal footprint are critical for system performance and reliability.

Please note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and functionality within the specific context.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is an internationally recognized leader in the design and manufacture of electronic components, notably within the realm of Ceramic Capacitors. Known for its innovative approach to material science and electronics engineering, Murata’s ceramic capacitors, including the GRM31CC72A475KE11L, are integral components in a wide array of devices across consumer, automotive, healthcare, and industrial markets.

Murata’s commitment to quality and performance is evident in its extensive product lineup, which ranges from standard capacitor designs to specialized components tailored for specific applications. By leveraging advanced manufacturing techniques and rigorous testing standards, Murata ensures its products meet the highest reliability and functionality criteria expected by industry professionals.

Where to Find GRM31CC72A475KE11L by Murata Manufacturing Co Ltd

Procuring the GRM31CC72A475KE11L and exploring alternatives within the Ceramic Capacitors category is streamlined through findchips.com. This platform provides up-to-date inventory data and pricing from multiple distributors, ensuring you get the best options available for your procurement needs. Historically, distributors such as TME, Mouser Electronics, DigiKey, and Newark have stocked the GRM31CC72A475KE11L, though availability can fluctuate. To confirm current stock levels and obtain the most competitive pricing, a visit to findchips.com is recommended.

Compare pricing for GRM31CC72A475KE11L and other Ceramic Capacitors / Capacitors at findchips.com