LTST-C281KGKT by Lite-On Semiconductor Corporation

Overview of LTST-C281KGKT by Lite-On Semiconductor Corporation

The LTST-C281KGKT is a single color LED designed to emit ultra-bright green light at a peak wavelength of 574 nm. This component is characterized by its water-clear lens type, ensuring high efficiency and brightness in illumination applications. It is identified as a surface mount device (SMD), which contributes to its compact design and ease of integration into various electronic systems. With its 1 mm size and rectangular shape, this LED is well-suited for tight spaces and applications where size constraints are a consideration.

The distinctive features of the LTST-C281KGKT include a luminous intensity of 35.0 mcd (millicandelas), which indicates its capability to produce a fairly bright light output. The device operates at a maximum forward current of 0.03 A, making it energy efficient while providing adequate illumination. Furthermore, the LED is IC compatible, which facilitates its use in integrated circuits and enhances its versatility in electronic designs.

In terms of environmental compliance, the LTST-C281KGKT is both Rohs compliant and adheres to Reach standards. The part life cycle is classified as active, indicating that it is a currently available product. Additionally, the operating temperature range of the device spans from -30 °C to 85 °C, allowing it to function effectively in diverse operational settings.

Industry Applications for LTST-C281KGKT

The LTST-C281KGKT LED may find potential applications across various industries, given its features and specifications. Below are several example industries where this component could be utilized:

  • Consumer Electronics: The ultra-bright green LED could possibly be used in devices such as smartphones, televisions, and home appliances to indicate power status or notifications. Its compact size and surface mount capability might make it an ideal fit for product designs that require space efficiency.
  • Transportation and Logistics: In applications such as automotive lighting or dashboard indicators, this LED could potentially serve as indicative lights. Its operational temperature range allows for use in various environmental conditions, making it suitable for vehicles exposed to extreme temperatures.
  • Security and Surveillance: The LTST-C281KGKT might be integrated into security systems to provide status indicators or for signaling in alarms. The visibility provided by the ultra-bright green illumination may enhance the effectiveness of visual alerts in various security applications.
  • Smart Cities: In smart lighting solutions, this LED could potentially be used for outdoor lighting applications or in sensor-based lighting systems. The energy efficiency of the LED could contribute to sustainability initiatives within urban environments.
  • Industrial Automation: The green LED may find use in machinery and equipment as status indicators to signal operational states. Its compatibility with integrated circuits allows for easy incorporation into control systems.

It is important to note that these potential industry applications are conceptual and illustrative; they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the same category of visible LEDs could also be considered for these applications, depending on specific needs such as color, brightness, and footprint.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a manufacturer recognized for its extensive portfolio in the field of optoelectronics, particularly in visible LEDs. The company focuses on developing products that leverage technological advancements to deliver high-quality lighting solutions across various applications. The LTST-C281KGKT is one of their prominent offerings, showcasing their commitment to innovation in the LED market.

Lite-On produces a variety of similar parts that serve diverse applications in consumer electronics, industrial automation, and automotive sectors. Their emphasis on compliance with environmental standards, such as Rohs and Reach, underlines their dedication to sustainable manufacturing processes. This makes them a reliable choice for engineers and procurement professionals looking for parts that meet regulatory requirements.

Where to Find LTST-C281KGKT by Lite-On Semiconductor Corporation

LTST-C281KGKT, a useful starting point would be to search for the part on findchips.com. This platform can assist in identifying the most current stock levels and pricing, providing a comprehensive overview of available options from various distributors.

The LTST-C281KGKT has historically been available through several distributors, including:

  • New Advantage Corporation
  • TME
  • Arrow Electronics
  • DigiKey

While these distributors have offered the part in the past, it is advisable to check findchips.com for current availability and pricing, as stock levels may fluctuate over time.

Compare pricing for LTST-C281KGKT and other Visible LEDs / Optoelectronics at findchips.com