RCLAMP0503N.TCT by Semtech Corporation

Overview of RCLAMP0503N.TCT by Semtech Corporation

The RCLAMP0503N.TCT is a Transient Voltage Suppressor Diode designed to protect sensitive electronic components from electrostatic discharges and voltage transients. This device features a unidirectional configuration along with clamping voltage properties that are crucial in safeguarding circuitry. The RCLAMP0503N.TCT, part of Semtech’s RailClamp series, offers notable specs such as a maximum clamping voltage of 30V, a reverse working voltage (V(RWM)) of 6.5V, and an operating voltage similar at 6.5V. Its power dissipation capability is robust at 100W, adequate for managing significant transient energy.

This component is housed in an SLP1510N6 package with an outline that is small and rectangular, making it ideal for compact assemblies. Measuring a diminutive 1.45 x 1 mm with a height of just 0.58 mm, it conserves valuable board space. Semtech has ensured compliance with major regulations, assuring that the RCLAMP0503N.TCT meets or exceeds standards such as RoHS and REACH. Additionally, its terminal finish of Nickel Palladium Gold contributes to reliable soldering and connection stability.

Industry Applications for RCLAMP0503N.TCT

The unique capabilities of RCLAMP0503N.TCT make it appropriate for a variety of applications, particularly in sectors that utilize high-density and sensitive electronic assemblies:

  • Consumer Electronics: Devices like smartphones, tablets, and laptops potentially benefit from transient voltage suppression to enhance the longevity and reliability of their internal components. The low capacitance feature of RCLAMP0503N.TCT might be crucial for maintaining the integrity of high-speed signals in these devices.
  • Telecommunications: Telecommunication equipment often experiences transient voltage spikes. Using devices like RCLAMP0503N.TCT could offer crucial protection in environments where stable operation is necessary for system reliability and customer service.
  • Communication and Networking: Networking devices, which include routers and switches, could potentially utilize the RCLAMP0503N.TCT to guard against voltage fluctuations caused by environmental changes or system instabilities.

Note that these potential industry applications are merely illustrative and require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Semtech Corporation

Semtech Corporation is a renowned manufacturer in the electronics industry, particularly noted for its expertise in Transient Suppressors and other diode technologies. The company’s diode offerings, such as the RCLAMP0503N.TCT, are part of a broad portfolio designed to offer protection and performance across a wide range of electronic applications. Semtech’s commitment to providing advanced protection solutions helps clients manage the reliability and durability of their electronic products.

Where to Find RCLAMP0503N.TCT by Semtech Corporation

To source the RCLAMP0503N.TCT by Semtech Corporation, a visit to findchips.com can provide up-to-date availability from various distributors. Historically, this part has been listed at distributors such as Symmetry Electronics, Chip1Stop, Mouser Electronics, and DigiKey. However, checking on FindChips will provide the most current stock levels and pricing.

For alternatives or similar parts in the category of Transient Suppressors, FindChips can also be used to explore other options that may fit specific requirements or availability constraints.

Compare pricing for RCLAMP0503N.TCT and other Transient Suppressors / Diodes at findchips.com