T491C476K016AT by KEMET Corporation

Overview of T491C476K016AT by KEMET Corporation

The T491C476K016AT is a surface mount tantalum capacitor from KEMET Corporation, designed specifically for applications requiring polarized components. This tantalum capacitor features a capacitance value of 47µF and operates at a rated DC voltage of 16V. With a tolerance range of ±10%, this component is suitable for various circuit designs where reliable performance is essential.

This part is classified under the tantalum capacitors subcategory, indicating that it utilizes tantalum as the dielectric material. The capacitor is characterized by a solid/dry internal structure, which typically enhances its lifespan and reliability compared to wet tantalum capacitors. The physical dimensions of the T491C476K016AT capacitor are 6mm in length, 3.2mm in width, and 2.5mm in height. The package shape is rectangular, and it adheres to the SMT (Surface Mount Technology) requirements for ease of integration on PCBs.

The T491C476K016AT is compliant with RoHS regulations and features a Pb-free code, ensuring that it meets environmental standards. Additionally, the part is designed for performance under a range of operating temperatures from -55°C to 125°C. Given its properties, it is suitable for high-frequency applications with an equivalent series resistance (ESR) of 1000mΩ measured at 100kHz. The leakage current rating is relatively low at 0.0075mA, which further enhances its utility in critical electronic designs.

This component is currently in active production, with a factory lead time of approximately 10 weeks. The terminal finish is matte tin over nickel, and it features two terminals with a J-bend shape, typical for surface mount applications.

Industry Applications for T491C476K016AT

The T491C476K016AT could potentially be integrated into a variety of industries, driven by its electrical properties and compliance features. Below are selected industry applications that might benefit from the specifications of this tantalum capacitor:

  • Internet of Things (IoT): In IoT devices, space is often at a premium. The compact sizing and efficient performance characteristics of the T491C476K016AT could make it a valuable component in smart sensors or communication devices deployed in various environments.
  • Consumer Electronics: This capacitor might be useful in consumer electronic devices such as smartphones, tablets, or wearables, where reliability and compactness are crucial. Its ESR and ripple current specifications could support the power supply circuits of these gadgets.
  • Automotive Electronics: If automotive standards such as AEC-Q100 or AEC-Q101 compliance were reported, this part could potentially be integrated into electronic control units (ECUs) for critical functions, enhancing the reliability of systems like advanced driver-assistance systems (ADAS) or infotainment systems.
  • Telecommunications: In telecommunications equipment, maintaining signal integrity is vital. The T491C476K016AT might be utilized in RF circuits, ensuring stable power supply and signal continuity thanks to its low ESR rating.
  • Robotics and Drones: The lightweight and robust characteristics of this tantalum capacitor might suit robotic control systems or UAVs, where space and weight constraints are critical factors in the design.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation has a longstanding history in the manufacturing of electrical components, specializing in a wide array of capacitors including tantalum capacitors. The company is known for producing reliable, high-performance capacitors that cater to various applications across multiple sectors. The T491 series, which includes the T491C476K016AT, represents a commitment to developing components that meet market demands for efficiency and sustainability.

KEMET offers a diverse portfolio of tantalum capacitors, providing various case sizes, voltage ratings, and capacitance values to accommodate different design requirements. Other notable products from KEMET might include the T491C476K020AT or T491C335K016AT, which also fall within the realm of surface mount tantalum capacitors, each tailored for specific applications and performance criteria.

Research Price and Stock for T491C476K016AT by KEMET Corporation on Findchips.com

For those interested in acquiring the T491C476K016AT, it is recommended to research stock availability and pricing on Findchips. This resource can provide updated information on current distributors and their inventory levels. Historically, this part has been available from a variety of distributors including:

  • Win Source Electronics
  • New Advantage Corporation
  • DigiKey
  • RS Components

However, stock status can fluctuate, so it is advisable to check Findchips for the most accurate and up-to-date information. You can also explore the tantalum capacitors category on Findchips to view alternate parts offered by KEMET Corporation or competitors, ensuring you have access to all available options.

Compare pricing for T491C476K016AT and other Tantalum Capacitors / Capacitors at findchips.com

Discover competitive pricing and stock for T491C476K016AT along with other tantalum capacitors at Findchips, an efficient platform for sourcing electronic components.