TPD4E02B04QDQARQ1 by Texas Instruments

Overview of TPD4E02B04QDQARQ1 by Texas Instruments

The TPD4E02B04QDQARQ1 is a quad, low-capacitance ESD protection diode designed for high-speed interfaces. It operates at a voltage range of ±3.6V and features a low capacitance of only 0.25pF, making it suitable for protecting sensitive electronic components from electrostatic discharge (ESD) events. Manufactured by Texas Instruments, this device comes in a 10-pin USON package and is rated for use in temperatures ranging from -40°C to +125°C.

This part is classified under the subcategory of Transient Suppressors and is considered an essential component for applications where maintaining signal integrity is critical. The device boasts several key attributes such as a maximum breakdown voltage of 7.5V, a maximum clamping voltage of 6.6V, and compliance with industry standards such as AEC-Q101 and IEC-61000-4 series. Additionally, it incorporates a common anode configuration with four elements, using silicon as the diode element material.

Industry Applications for TPD4E02B04QDQARQ1

The TPD4E02B04QDQARQ1 has potential applications in various industries, particularly where high-speed data transmission is involved. Below are a few examples of industries where this part might be utilized, along with some specific considerations for each use case. It is worth noting that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: This part might be employed in smartphones or tablets that require ESD protection for their high-speed data connections. The low capacitance of 0.25pF could help maintain the integrity of signal transmission in USB-C or HDMI interfaces.
  • Computing and Data Storage: The TPD4E02B04QDQARQ1 could potentially be used in servers or routers to protect against ESD damage in data lines, where high-speed interfaces are critical for performance. The clamping voltage specification ensures that sensitive components are safeguarded from unexpected voltage peaks.
  • Industrial Automation: In environments where machinery is equipped with electronic control systems, ESD protection is crucial. This part might find usage in actuators or sensors to ensure stable performance without disruptions due to electrostatic discharges.
  • Telecommunications: For applications in telecommunications equipment, the low capacitance helps prevent signal degradation in high-speed data links, such as Ethernet connections, where the integrity of the transmission is paramount.
  • IoT Devices: As Internet of Things applications become more prevalent, the TPD4E02B04QDQARQ1 might be utilized in connected devices requiring robust ESD protection to ensure reliability in various consumer and industrial environments.

About Texas Instruments

Texas Instruments is a well-established manufacturer of semiconductor products and is particularly recognized for its innovations in diodes, including transient voltage suppressor diodes. The company’s focus on providing robust and reliable components includes the development of parts like the TPD4E02B04QDQARQ1, which addresses the growing demand for ESD protection in high-speed applications. Texas Instruments provides a range of similar products designed to protect sensitive electronics from voltage spikes and transient events. Their commitment to quality is reflected in their adherence to industry standards such as AEC-Q101, ensuring that their products are reliable and effective in demanding applications.

Research Price and Stock for TPD4E02B04QDQARQ1 by Texas Instruments on Findchips.com

For those looking to acquire the TPD4E02B04QDQARQ1, it is advisable to research stock levels and pricing through Findchips. This platform provides valuable insights into the availability of electronic components. Additionally, the link to Transient Suppressors can be utilized to explore alternate parts that might also fit your requirements.

The TPD4E02B04QDQARQ1 has been previously available from various distributors, including:

  • Win Source Electronics
  • Chip One Stop
  • Ameya Holding Limited
  • Quest Components
  • Bristol Electronics
  • Mouser Electronics
  • DigiKey

However, it’s important to verify current stock levels and pricing directly on Findchips, as availability may fluctuate.

Compare pricing for TPD4E02B04QDQARQ1 and other Transient Suppressors / Diodes at findchips.com